
Chassis mount wirewound power resistor with 470 Ohm resistance and 5% tolerance. Features a 200W maximum power dissipation and a 1.9kV voltage rating. Housed in aluminum with a depth of 73mm, height of 42mm, and length of 90mm. Operating temperature up to 200°C, with ±30ppm/°C temperature coefficient. RoHS compliant.
Sign in to ask questions about the TE Connectivity HSC200470RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC200470RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 73mm |
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 200W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1.9kV |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC200470RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
