
200W wirewound power resistor with 6.8 ohm resistance and 5% tolerance. Features chassis mount design with stud terminations, operating up to 200°C and rated for 1.9kV AC/DC. This RoHS compliant component offers a 50ppm temperature coefficient and a robust wirewound construction for demanding applications. Dimensions include 90mm length, 73mm width, and 42mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSC2006R8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC2006R8J technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 90mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 1.9kV |
| Voltage Rating (AC) | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC2006R8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
