
Chassis mount wirewound power resistor, 250W max power dissipation, 100 ohm resistance with 5% tolerance. Features a 2.2kV voltage rating and 2.5kV DC rated voltage, operating from -55°C to 200°C. This component is RoHS compliant and designed for chassis mounting with stud terminations. Dimensions include a height of 42mm, length of 109mm, and width of 73mm.
Sign in to ask questions about the TE Connectivity HSC250100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC250100RJ technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 109mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.2kV |
| DC Rated Voltage | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC250100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.