
This 150R wirewound power resistor has a 5% tolerance and is rated for 2.2kV DC and 2.2kV AC. It can handle up to 250W of power dissipation and operates within a temperature range of -55°C to 200°C. The resistor is packaged in a tray and is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity HSC250150RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC250150RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Lead/Base Style | Fixed |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.2kV |
| Voltage Rating (AC) | 2.2kV |
| DC Rated Voltage | 2.2kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC250150RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.