
Chassis mount wirewound power resistor with 220 Ohm resistance and 5% tolerance. Features a 250W maximum power dissipation and a 2.2kV operating voltage rating. Designed for chassis mounting with stud terminations, this resistor operates within a temperature range of -55°C to 200°C. Dimensions are 109mm length, 73mm width, and 42mm height.
Sign in to ask questions about the TE Connectivity HSC250220RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC250220RJ technical specifications.
| Depth | 73mm |
| ELV | Compliant |
| Height | 42mm |
| Lead/Base Style | Fixed |
| Length | 109mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.2kV |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.2kV |
| Voltage Rating (AC) | 2.2kV |
| DC Rated Voltage | 2.2kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC250220RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
