Wirewound power resistor with axial package, 22 Ohm resistance, and 5% tolerance. Features a 250W maximum power dissipation and a 2.2kV operating supply voltage. Designed for chassis mounting with stud terminations, operating between -55°C and 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSC25022RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC25022RJ technical specifications.
| Package/Case | Axial |
| Depth | 73mm |
| ELV | Compliant |
| Height | 42mm |
| Lead/Base Style | Fixed |
| Length | 109mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 2.2kV |
| Package Quantity | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.2kV |
| Voltage Rating (AC) | 2.2kV |
| DC Rated Voltage | 2.2kV |
| Width | 73mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity HSC25022RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.