Wirewound power resistor with 2.2 Ohm resistance and 5% tolerance. Features a 250W maximum power dissipation and 2.2kV voltage rating. Designed for chassis mounting within an aluminum package, measuring 109mm in length, 73mm in width, and 42mm in height. Operates across a temperature range of -55°C to 200°C. RoHS compliant.
TE Connectivity HSC2502R2J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 42mm |
| Lead/Base Style | Fixed |
| Length | 109mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.2kV |
| Voltage Rating (AC) | 2.2kV |
| DC Rated Voltage | 2.2kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC2502R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.