Wirewound power resistor with 330 Ohm resistance and 5% tolerance. Features axial package, stud termination, and chassis mount for high power applications. Operates across a wide temperature range from -25°C to 250°C, with voltage ratings up to 2.5kV DC and 2.2kV AC. This component is RoHS and ELV compliant.
TE Connectivity HSC250330RJ technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Height | 42mm |
| Lead/Base Style | Fixed |
| Length | 109mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC250 |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.2kV |
| Voltage Rating (AC) | 2.2kV |
| DC Rated Voltage | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC250330RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.