
Wirewound power resistor, chassis mountable, featuring 100 Ohm resistance with a 5% tolerance. This aluminum-housed component delivers 300W maximum power dissipation and operates up to 200°C. It offers a voltage rating of 2.5kV (AC/DC) and a temperature coefficient of ±50ppm/°C. Dimensions include a length of 128mm, width of 73mm, and height of 42mm.
Sign in to ask questions about the TE Connectivity HSC300100RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC300100RJ technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Technology | WIRE WOUND |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC300100RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
