This wirewound power resistor has a voltage rating of 2.5kV and a resistance of 12.8 ohms with a tolerance of 5%. It is packaged in a tray with two resistors per package and is compliant with ELV and RoHS regulations. The resistor is mounted via a stud termination and has a length of 128mm and a width of 73mm. It is made of aluminum and has a height of 42mm.
TE Connectivity HSC30012R8J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 12.8R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC30012R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.