
This TE Connectivity HSC30014R4J is a wirewound power resistor with a voltage rating of 2.5kV and a resistance of 14.4 ohms. It has a tolerance of 5% and is packaged in a tray with two resistors per package. The resistor is mounted via a stud termination and is suitable for use in chassis mount applications.
TE Connectivity HSC30014R4J technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 14.4R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HSC |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC30014R4J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.