300W wirewound power resistor with 25 ohm resistance and 5% tolerance. Features chassis mount design with stud terminations, operating temperature range of -55°C to 200°C, and a 2.5kV voltage rating. This RoHS compliant component offers a power dissipation of 300W and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity HSC30025RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC30025RJ technical specifications.
| ELV | Compliant |
| Height | 42mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 128mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2 |
| Packaging | Tray |
| Resistance | 25R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Stud |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 2.5kV |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HSC30025RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.