
This 22 ohm wirewound resistor has a 5% tolerance and a maximum voltage rating of 1400 volts. It is housed in an aluminum case and has a length of 71mm, depth of 47.5mm, and height of 26mm. The lead length is 11mm. The resistor is designed for chassis mount applications and is manufactured by TE Connectivity.
Sign in to ask questions about the TE Connectivity HSC7522RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HSC7522RJ technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 71 |
| Product Depth (mm) | 47.5 |
| Product Height (mm) | 26 |
| Lead Length (mm) | 11 |
| Resistance Value | 22Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Max Voltage Rating | 1400V |
| Technology | Wirewound |
| Case Style | Aluminum Housed |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity HSC7522RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.