Checking distributor stock and pricing after the page loads.
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 16V |
| Accuracy | ±5%RH |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |