The HTG3535CFB is a relative humidity sensor from TE Connectivity with a ±3%RH accuracy. It operates over a temperature range of -40 to 110°C and provides an analog output. The sensor has a typical operating supply voltage of 5V and a maximum operating supply voltage of 5.25V. It is available in an 8-pin package.
Checking distributor stock and pricing after the page loads.
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 5.25V |
| Sensor Gain | 26mV/%RH |
| Accuracy | ±3%RH |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |