Serial Switch/Digital Sensor, 27219ohm, Rectangular
Checking distributor stock and pricing after the page loads.
TE Connectivity HTM2500LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 10 |
| Termination Type | WIRE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.