Checking distributor stock and pricing after the page loads.
TE Connectivity HTM2530LF technical specifications.
| Function | Humidity Sensor |
| Max Operating Supply Voltage | 5.25V |
| Sensor Gain | 26mV/%RH |
| Accuracy | ±5%RH |
| Output Type | Analog |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.