Fixed Resistor, Metal Glaze/thick Film, 50W, 25000000ohm, 10% +/-Tol, 300ppm/Cel, Chassis Mount, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity HVR30D25MK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity HVR30D25MK technical specifications.
| Number of Terminals | 2 |
| Tolerance | 10 |
| Resistance | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.29.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity HVR30D25MK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.