
General I/O Relay Module with 120VAC nominal input, featuring a 50mA contact current rating and 10mA load current. This yellow module offers 1 Form A (SPST) contact configuration and a 30V max output voltage. Designed for through-hole PCB mounting, it operates within a -30°C to 80°C temperature range and boasts 4000Vrms isolation. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity IAC-5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 15.2mm |
| ELV | Compliant |
| Height | 31.7mm |
| Input Current | 6mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Load Current | 10mA |
| Manufacturer Series | IAC |
| Max Input Current | 6mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 140V |
| Min Input Voltage (DC) | 90V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Through Hole, PCB |
| Nominal Input Voltage (AC) | 120V |
| Nominal Input Voltage (DC) | 120.12kV |
| Number of I/Os | 1 |
| Number of Outputs | 1 |
| Output Current | 18mA |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IAC |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| DC Rated Voltage | 140V |
| Weight | 35g |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IAC-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
