
Solid State Relay module featuring a 50mA contact current rating and 30V DC output. This single-channel, SPST relay operates with a 6mA input current and accepts AC input voltages from 90V to 140V. Designed for PCB or through-hole mounting, it offers a 20ms turn-on and 30ms turn-off delay. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity IACM-5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 10.16mm |
| ELV | Compliant |
| Input Current | 6mA |
| Lead Free | Contains Lead |
| Length | 43.18mm |
| Load Current | 50mA |
| Manufacturer Series | IACM |
| Max Input Current | 6mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage (DC) | 140V |
| Min Input Voltage (DC) | 90V |
| Max Input Voltage | 140V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | PCB, Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Nominal Input Voltage (DC) | 120.12kV |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Output Current | 18mA |
| Output Type | Digital |
| Package Quantity | 200 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IACM |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| Weight | 22.1g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IACM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
