
The IACM-5A solid state relay from TE Connectivity is a module-style relay with a through-hole mount. It has a nominal input voltage of 240V DC and a maximum input voltage of 280.28kV DC. The relay has a maximum output current of 50mA and a maximum output voltage of 30V. It operates within a temperature range of -30°C to 80°C and is compliant with ELV and RoHS standards.
TE Connectivity IACM-5A technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 240V |
| Output Current | 50mA |
| RoHS Compliant | Yes |
| Series | IACM |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
No datasheet is available for this part.
