The IDC-24 is a solid-state I/O module with a typical input voltage of -24VDC or 24VDC. It can handle a maximum input current of 34mA and a maximum load voltage of 30VDC. The module has an output type of DC and a maximum load current of 50mA. The IDC-24 also features I/O isolation voltage of 4000Vrms. It is designed to operate within a temperature range of -30 to 80°C and can be mounted through a hole. The maximum input voltage is -32VDC or 32VDC.
TE Connectivity IDC-24 technical specifications.
| Technology | Solid State |
| Module Type | I/O Module |
| Input Type | DC |
| Typical Input Voltage | -24VDC|24VDC |
| Maximum Input Current | 34mA |
| Maximum Load Voltage | 30VDC |
| Output Type | DC |
| Maximum Load Current | 50mA |
| I/O Isolation Voltage | 4000Vrms |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Maximum Input Voltage | -32VDC|32VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity IDC-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.