
AC DC Input Output Module, a single-channel SPST relay module designed for PCB or through-hole mounting. Features a 24V DC nominal input voltage and 25mA input current. Offers 18mA output current with a 1.5V output voltage, and a 50mA contact current rating. Operates within a -30°C to 80°C temperature range, with 1ms turn-on and turn-off delay times. Compliant with UL, CSA, RoHS, and ELV standards.
TE Connectivity IDC-5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | White |
| Contact Current Rating | 50mA |
| Current Rating | 50mA |
| Depth | 15.2mm |
| ELV | Compliant |
| Height | 31.7mm |
| Input Current | 25mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Load Current | 18mA |
| Manufacturer Series | IDC |
| Max Input Voltage (DC) | -3.232kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 30V |
| Mount | PCB, Through Hole |
| Nominal Input Voltage (DC) | 24V |
| Number of Channels | 1 |
| Number of I/Os | 1 |
| Number of Outputs | 1 |
| Output Current | 18mA |
| Output Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | MODULE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IDC |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | -24V |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IDC-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
