Signal Relay 1.5VDC 2A DPDT( (10mm 7.5mm 5.65mm)) SMD
Checking distributor stock and pricing after the page loads.
TE Connectivity IM00-GS technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 93.75mA |
| Coil Resistance | 16Ohm |
| Maximum Pick-Up Voltage | 1.13VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 1ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |