
DPDT-CO electromechanical relay for signal applications, featuring 2 Form C contacts with a 2A @ 220VDC rating. This non-latching relay operates with a 5VDC coil voltage, 28.1mA coil current, and 140mW coil power. Contact material is Ruthenium and Gold, with UL approval and RoHS compliance. Designed for surface mount PCB termination with gull wing leads, it measures 10mm (L) x 7.5mm (D) x 5.65mm (H) and operates within a -40°C to 85°C temperature range.
TE Connectivity IM03CGR technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Current Rating | 2A |
| Depth | 7.5mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM03CGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
