
Power Relay, Dpdt, 9Vdc, 5A, Smd Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity IM05DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 15.6mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Telecom |
| Release Time | 3ms |
| Series | IM, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM05DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
