
E-M RELAY,2 FORM C,DPDT-CO,DC,RANDOM,AC/DC,5A@220VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity IM06DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity IM06DGR technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Depth | 7.5mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IM |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IM06DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
