DPDT signal relay designed for automotive applications, featuring a 12VDC coil voltage and a 2A contact rating. This surface-mount device offers a wide operating temperature range from -55°C to 85°C and utilizes solder termination. Its compact dimensions are 10x7.5x5.65mm.
TE Connectivity IM06GR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | IM |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity IM06GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.