The IM06NS relay is a DPDT electromechanical relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a coil resistance of 1.029kR and a coil voltage of 12V DC. The relay operates within a temperature range of -40°C to 85°C and has a power consumption of 140mW. It is available in a package quantity of 1000 and is suitable for through hole mount.
TE Connectivity IM06NS technical specifications.
| Coil Current | 11.67mA |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM06NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.