This 2-pole DPDT relay is designed for surface mount applications and has a contact current rating of 2A. It operates at a coil voltage of 12V and has a power consumption of 140mW. The relay's coil resistance is 1.029kΩ and it is constructed with ruthenium and gold contact material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity IM06PGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity IM06PGR technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Depth | 6mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM06PGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.