
DPDT signal relay with 12VDC coil voltage and 140mW coil power. Features a 2A contact current rating with gold and ruthenium contact material, suitable for DC signal applications. Through-hole PCB mount design with dimensions of 10mm (length) x 6mm (width) x 5.8mm (height). Operates within a temperature range of -40°C to 85°C and offers IP67 environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity IM06TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity IM06TS technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Current | 11.67mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 6mm |
| Height | 5.8mm |
| Insertion Loss | -0.03dB |
| Insertion Loss | 0.03dB |
| Length | 10inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.75oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM06TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
