Signal Relay 24VDC 5A DPDT(10x7.5x5.65)mm SMD Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity IM07DGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity IM07DGR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity IM07DGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.