
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC voltage rating. Features a 24VDC coil with 200mW power consumption and 2.88kΩ resistance. Surface mountable with gull wing termination, this relay offers a 1ms operate time and 3ms release time. Contact material includes gold and ruthenium, with gold plating. Operating temperature range is -40°C to 85°C.
TE Connectivity IM07GR technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.5mm |
| Insertion Loss | 0.03dB |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | IM, AXICOM |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 21.262142g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM07GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
