This relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 2A and a maximum voltage rating of 220V DC. The relay has a coil resistance of 2.88kΩ and a power consumption of 140mW. It is available in a through hole package with a package quantity of 1000 and is compliant with unknown SVHC regulations.
TE Connectivity IM07NS technical specifications.
| Coil Current | 2A |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Insertion Loss | 0.03dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Series | IM |
| Termination | Solder |
| Throw Configuration | DPDT |
| VSWR | 1.06 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM07NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
