
Electromechanical Relay 3VDC 180Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity IM21GR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Frequency | 900MHz |
| Insertion Loss | -0.33dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Series | IM Relay |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| VSWR | 1.49 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM21GR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
