
General Purpose / Industrial Relays IM RELAY 50mW 4.5V
TE Connectivity IM22TS technical specifications.
| Coil Current | 11.11mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Gold, Ruthenium |
| Frequency | 900MHz |
| Insertion Loss | -0.33dB |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Series | IM Relay |
| Throw Configuration | DPDT |
| VSWR | 1.49 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IM22TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
