
2 Form C DPDT-CO electromechanical relay for signal applications. Features a 5V DC coil voltage, 50mW coil power, and 500 Ohm coil resistance. Contact rating of 2A at 220VDC, with Ruthenium/Gold contact material. Surface mount termination with dimensions of 10mm (L) x 7.5mm (D) x 5.65mm (H). Operating temperature range of -40°C to 85°C, RoHS compliant.
TE Connectivity IM23GR technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL |
| Coil Current | 2A |
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Current Rating | 2A |
| Depth | 7.5mm |
| Height | 5.65mm |
| Insertion Loss | -0.33dB |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Consumption | 50mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM series |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM23GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
