
DPDT signal relay with a 5VDC coil voltage, 10mA coil current, and 50mW coil power. Features a 2A contact current rating with Ruthenium and Gold contact material. Designed for PCB mounting via through-hole termination, this relay operates within a temperature range of -40°C to 85°C and offers a maximum AC voltage rating of 250V and DC voltage rating of 220V. Dimensions are 10mm length, 6mm width, and 5.65mm height.
Sign in to ask questions about the TE Connectivity IM23TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity IM23TS technical specifications.
| Application(s) | SIGNAL |
| Coil Current | 10mA |
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Depth | 6mm |
| Height | 5.65mm |
| Insertion Loss | -0.33dB |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB, Through Hole |
| Package Quantity | 1000 |
| Power Consumption | 50mW |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM23TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
