
DPDT electromechanical relay for signal applications, featuring 2 Form C contacts rated for 2A at 220VDC and 250VAC. This surface mount relay operates with a 12VDC coil, consuming 50mW with a 2.88kΩ resistance. Contact material includes gold and ruthenium, with performance specifications including 900MHz frequency, -0.33dB insertion loss, and 1.49 VSWR. The compact 10mm x 7.5mm x 6mm package is RoHS compliant and suitable for PCB mounting.
TE Connectivity IM26GR technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL |
| Coil Current | 4.17mA |
| Coil Power | 50mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Current Rating | 2A |
| Depth | 7.5mm |
| Frequency | 900MHz |
| Height | 5.65mm |
| Insertion Loss | -0.33dB |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM Relay |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| VSWR | 1.49 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM26GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
