E-M RELAY,1 FORM C,SPDT-CO,DC,RANDOM,AC/DC,4A@220VDC
TE Connectivity IMC06CGR technical specifications.
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Insertion Loss | -0.33dB |
| Package Quantity | 1000 |
| Power Consumption | 140mW |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IMC06CGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.