POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.013A (COIL), 26.5VDC (COIL), 351mW (COIL), 1A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 1A |
| Coil Power | 351mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Power Consumption | 361mW |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |