
Signal Relay 12VDC 1A DPDT(9.4x10.29x7.11)mm THT
TE Connectivity JMAC-12XP technical specifications.
| Actuating System | DC |
| Coil Current | 30.77mA |
| Coil Power | 369mW |
| Coil Resistance | 390R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Power Consumption | 369mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMAC-12XP to view detailed technical specifications.
No datasheet is available for this part.