
This relay features a DC actuating system with a coil current of 30.77mA and a coil power of 369mW. The coil resistance is 390 ohms and is rated for 12V DC. It has a contact current rating of 1A and is non-compliant with ELV regulations. The relay is mounted through a hole and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
TE Connectivity JMACD-12XL technical specifications.
| Actuating System | DC |
| Coil Current | 30.77mA |
| Coil Power | 369mW |
| Coil Resistance | 390R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMACD-12XL to view detailed technical specifications.
No datasheet is available for this part.
