The JMACD-26XMS2 is a DPDT electromechanical relay with a 26.5VDC coil voltage and 28VDC maximum switching voltage. It has a minimum dropout voltage of 1.37VDC and a maximum pick-up voltage of 14.2VDC. The relay is designed for through hole mounting and has a termination style of PC Pin with 8 terminals. It operates within a temperature range of -65°C to 125°C and has an operate time of 2 ms.
Sign in to ask questions about the TE Connectivity JMACD-26XMS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JMACD-26XMS2 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 26.5V |
| Coil Current | 16.99mA |
| Coil Resistance | 1.56KOhm |
| Maximum Pick-Up Voltage | 14.2VDC |
| Minimum Dropout Voltage | 1.37VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 1A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 2ms |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity JMACD-26XMS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.