
DPDT general purpose electromechanical relay featuring a 5VDC coil with 100mA current and 500mW power consumption. Contact rating is 1A, with a maximum DC voltage rating of 28V. Operate time is 2ms, release time is 4ms, and the relay offers a mechanical life of 100,000 hours. Mounting is via through-hole PCB termination, with dimensions of 8.5mm length and 7.1mm height.
Sign in to ask questions about the TE Connectivity JMACD-5XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JMACD-5XP technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 500mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Height | 7.1mm |
| Length | 8.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/15, MA, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMACD-5XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
