The JMAWT-12XL is a 12V DC coil non-latching DPDT electromechanical relay from TE Connectivity. It has a coil current rating of 1A and a coil power consumption of 369mW. The relay operates within a temperature range of -65°C to 125°C. It is not RoHS compliant and has a solder termination. The relay is a signal relay with a DPDT throw configuration.
TE Connectivity JMAWT-12XL technical specifications.
| Actuating System | DC |
| Coil Current | 1A |
| Coil Power | 369mW |
| Coil Resistance | 390R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Power Consumption | 369mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMAWT-12XL to view detailed technical specifications.
No datasheet is available for this part.
