This DC actuator relay from TE Connectivity features a coil current of 100mA and a coil power of 500mW. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 28V DC. The relay is designed for through hole mounting and has a contact current rating of 1A. It is not compliant with ELV regulations and does not meet RoHS requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity JMGAC-5L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 500mW |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Resistance | 50R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGAC-5L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
