
DPDT general purpose electromechanical relay with a 1A contact current rating and 12VDC coil voltage. Features a 369mW coil power consumption and 30.7mA coil current. Designed for panel mounting with through-hole PCB termination, offering a 2ms operate time and 4ms release time. Operates across a wide temperature range from -65°C to 125°C with a mechanical life of 100,000 hours.
TE Connectivity JMGACD-12MW technical specifications.
| Actuating System | DC |
| Coil Current | 30.7mA |
| Coil Power | 369mW |
| Coil Resistance | 390R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 8.55mm |
| Length | 8.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Packaging | Bulk |
| Power Consumption | 369mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/18, MGA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 8.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGACD-12MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
