
DPDT general purpose electromechanical relay featuring a 1A contact current rating and 28VDC max voltage rating. This momentary relay operates on a 26.5VDC coil voltage with 450mW coil power and 16.99mA coil current. Termination is via PC pins for through-hole PCB mounting, with a 2ms operate time and 4ms release time. Operating temperature range is -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity JMGAPD-26M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 16.99mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 10.41mm |
| Height | 7.1mm |
| Length | 9.53mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/18, MGA, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Width | 8.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGAPD-26M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
