
DPDT general purpose electromechanical relay featuring a 1A contact current rating and 28V DC maximum voltage rating. Coil specifications include 26.5V DC actuation voltage, 8.3mA coil current, and 219mW coil power. Operate and release times are 4ms and 7.5ms respectively. Mounting is via through-hole PCB termination with a solder finish. Operating temperature range is -65°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity JMGSCD-26MW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JMGSCD-26MW technical specifications.
| Actuating System | DC |
| Coil Current | 8.3mA |
| Coil Power | 219mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Height | 9.52mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 4ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 7.5ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/42, MGS, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 8.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGSCD-26MW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
